Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.170 |
3+ | CHF 50.390 |
10+ | CHF 47.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NSSBWPMM
Order Code1182221
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width65mm
Panel Cutout Height57mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK1604NSSBWPMM is a 4 x 4 matrix silver colour water-proof Metal Keypad with 16 keys. It is configured on a standard matrix layout and connection is via PCB pre-drilled 2.54mm solder terminals.
- IP67 Protection rating
- 200Ω Maximum contact resistance
- 2000000 Cycles per key life
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
65mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK1604NSSBWPMM
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099