Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36325
Order Code1902351
Technical Datasheet
Supply Voltage12V
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Noise Rating32.5dBA
Flow Rate - Imperial33CFM
Flow Rate - Metric0.934m³/min
Bearing TypeVapo
Power Connection Type2 Lead Wires
Current Rating95mA
Power Rating800mW
IP Rating-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC36325
1 Product Found
Technical Specifications
Supply Voltage
12V
Fan Frame Size
80mm
Noise Rating
32.5dBA
Flow Rate - Metric
0.934m³/min
Power Connection Type
2 Lead Wires
Power Rating
800mW
SVHC
No SVHC (15-Jan-2018)
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
33CFM
Bearing Type
Vapo
Current Rating
95mA
IP Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536