Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.370 |
3+ | CHF 20.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36277
Order Code1924863
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial138CFM
Flow Rate - Metric3.9m³/min
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating6.8W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating800mA
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range-
Product Overview
The MC36277 is a 12VDC Axial Fan with lubricated sleeve bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. 24AWG lead wire connection with 1-curve.
- 3100RPM Speed rating
- 9.6W Rated power
- 0.36"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.9m³/min
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
800mA
Air Flow - m3/min
3.9m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
138CFM
Air Flow - CFM
138CFM
Power Rating
6.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC36277
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699