Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.730 |
3+ | CHF 16.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36274
Order Code1902293
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial75CFM
Air Flow - CFM75CFM
Flow Rate - Metric2.123m³/min
Noise Rating34dBA
Power Rating2W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min2.123m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage
12V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
75CFM
Noise Rating
34dBA
Rated Speed
2200rpm
Current Rating
170mA
Air Flow - m3/min
2.123m³/min
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
75CFM
Flow Rate - Metric
2.123m³/min
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC36274
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567