Print Page
Image is for illustrative purposes only. Please refer to product description.
968 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.160 |
5+ | CHF 6.380 |
10+ | CHF 5.880 |
20+ | CHF 5.010 |
50+ | CHF 4.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3563-1231-053
Order Code2909069
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max400mA
Switching Voltage Max100VDC
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
- High speed
- Low driver power
Technical Specifications
Contact Configuration
SPDT
Product Range
-
Coil Resistance
200ohm
Switching Voltage Max
100VDC
SVHC
To Be Advised
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
400mA
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028