Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.920 |
5+ | CHF 60.000 |
10+ | CHF 53.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3351-1275-246
Order Code2909068
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance575ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
-
Coil Resistance
575ohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06