Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.220 |
3+ | CHF 21.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32923
Order Code1706988
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.7CFM
Flow Rate - Imperial91.7CFM
Flow Rate - Metric2.596m³/min
Noise Rating50.3dBA
Power Rating5.6W
Rated Speed3800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating470mA
IP Rating-
Air Flow - m3/min2.596m³/min
Product Range-
Product Overview
MC32923 is a 92mm axial fan designed for efficient cooling in electronic and industrial applications. Operating at 12V DC with a 470mA current draw, it provides reliable airflow to prevent overheating in compact enclosures.
- Ensures effective heat dissipation
- Suitable for low-voltage cooling applications
- Balances performance with energy efficiency
- Designed for long-lasting and reliable operation
- Meets environmental and safety standards
Technical Specifications
Supply Voltage
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
91.7CFM
Noise Rating
50.3dBA
Rated Speed
3800rpm
Current Rating
470mA
Air Flow - m3/min
2.596m³/min
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
91.7CFM
Flow Rate - Metric
2.596m³/min
Power Rating
5.6W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32923
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215687