Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21680
Order Code1287832
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeVapo Bearing
Air Flow - CFM0
Noise Rating33dBA
Power Rating3.6W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating116mA
IP Rating-
Air Flow - m3/min0
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC21680
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
0
Bearing Type
Vapo Bearing
Noise Rating
33dBA
Rated Speed
0
Current Rating
116mA
Air Flow - m3/min
0
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134