Print Page
Image is for illustrative purposes only. Please refer to product description.
31,730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.269 |
2+ | CHF 0.257 |
3+ | CHF 0.245 |
5+ | CHF 0.234 |
10+ | CHF 0.222 |
20+ | CHF 0.171 |
50+ | CHF 0.139 |
100+ | CHF 0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805B104K500A5.08MM
Order Code2395773
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / Package-
Product Range-
Product Diameter-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
MC0805B104K500A5.08MM is a versatile multilayer ceramic capacitor designed for reliable performance in various applications. With a capacitance of 0.1µF and a voltage rating of 50 V, it features a tolerance of ±10%. This radial leaded capacitor utilizes X7R dielectric for stability and efficiency. Measuring 5.08mm, it is compact and ideal for space-constrained designs. Perfect for both commercial and hobbyist projects, this capacitor ensures dependable operation in electronic circuits, making it a valuable component for enhancing overall circuit performance and reliability.
- Radial leaded termination, 2.54mm lead pitch
- Tolerance is ±10%, 50V rated voltage
- Operating temperature range from -55 to 125°C
- Chip size (L × W) is 2.03mm × 1.27mm, X7R dielectric, 0.1µF capacitance
- 4.2mm product length, 3.8mm product width and height
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MC0805B104K500A5.08MM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026