Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.800 |
| 5+ | CHF 5.780 |
| 10+ | CHF 5.510 |
Product Information
Product Overview
MC001816 general purpose tape is a high-performance PI (polyimide) film tape, designed for a wide range of industrial and electronic applications. Measuring 12 mm x 33 m, this amber-coloured tape offers excellent thermal stability, making it ideal for use in high-temperature environments. Known for its strong adhesion and durability, it is perfect for masking during soldering, PCB assembly, or insulation purposes. The polyimide material provides resistance to heat, chemicals, and abrasions, ensuring a reliable and long-lasting performance in demanding conditions. A versatile solution for both professional and DIY projects.
- Provides reliable performance in electronics and other demanding environments
- Polyimide tape
- Measuring 12mm wide by 33 meters long
Technical Specifications
General Purpose
-
33m
108.3ft
33m
12mm
No SVHC (21-Jan-2025)
PI (Polyimide) Film
Amber
3 mil (0.075 mm)
108.3ft
0.47"
-
Technical Docs (1)
Alternatives for MC001816
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate