Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.040 |
3+ | CHF 36.320 |
10+ | CHF 33.950 |
25+ | CHF 32.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001631
Order Code2759137
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Flow Rate - Imperial75CFM
Flow Rate - Metric127.5m³/h
Noise Rating47dBA
Power Rating4.72W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating393mA
IP RatingIP68
Air Flow - m3/min2.125m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001631 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 92mm x 92mm x 25mm and weight of 113g.
- Supply voltage is 12VDC
- 4500rpm speed and 75CFM airflow
- 2 ball bearing
- Static pressure is 0.35inch-H2O
- Noise is 47dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
75CFM
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
393mA
Air Flow - m3/min
2.125m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
75CFM
Flow Rate - Metric
127.5m³/h
Power Rating
4.72W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35624