Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001607
Order Code2759134
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM65CFM
Flow Rate - Imperial65CFM
Flow Rate - Metric110.5m³/h
Noise Rating43dBA
Power Rating4.08W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating85mA
IP RatingIP56
Air Flow - m3/min1.842m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001607 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 92mm x 92mm x 25mm and weight of 113g.
- Supply voltage is 48VDC
- 3900rpm speed and 65CFM airflow
- 2 ball bearing
- Static pressure is 0.25inch-H2O
- Noise is 43dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
65CFM
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
85mA
Air Flow - m3/min
1.842m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
65CFM
Flow Rate - Metric
110.5m³/h
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047