Print Page
Image is for illustrative purposes only. Please refer to product description.
232 In Stock
900 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 29.930 | 
| 5+ | CHF 27.670 | 
| 10+ | CHF 25.730 | 
| 25+ | CHF 24.240 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoKAM1015D
Order Code1181192
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max10W
Output Voltage - Output 115VDC
Output Current - Output 1335mA
Output Voltage - Output 2-15VDC
Output Current - Output 2335mA
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Width50.8mm
Height22.6mm
Depth76.2mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KAM1015D is a 2-output 10W PCB mount AC/DC Power Supply with fixed output and fully encapsulated.
- Universal input voltage
- 78% High efficiency
- Short-circuit protection
- Internal input filter
- Free air convection cooling
- 100MΩ at 500VDC Input/output isolation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
335mA
Output Current - Output 2
335mA
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
85V AC to 265V AC
Height
22.6mm
Product Range
-
No. of Outputs
2 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Width
50.8mm
Depth
76.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16