Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC5V
Order Code9480269
Product RangeHRS1
Technical Datasheet
11,228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.180 |
20+ | CHF 1.010 |
125+ | CHF 0.828 |
500+ | CHF 0.780 |
1250+ | CHF 0.701 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS1H-S DC5V
Order Code9480269
Product RangeHRS1
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current3A
Product RangeHRS1
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance125ohm
SVHCTo Be Advised
Product Overview
The HRS1H-S DC5V is a 1-pole Microminiature Signal Relay with DC coil, HRS1 series. 1 form-C contact configuration, Ag contact. 200mW high sensitive coil, 3A maximum switching capacity.
- Plastic sealed type enclosure
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
125ohm
Contact Configuration
SPDT
Product Range
HRS1
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005