Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoELC.
Order Code2395942
Technical Datasheet
Supply Voltage24V
Power Rating250W
Length44.5mm
Lamp Base TypeGX5.3
Reflector Dia50.7mm
Color Temperature Typ3400K
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ELC is a Lamp with GX5.3 lamp base. The dichroic reflector GX5.3 lamp with CC-6 filament, 50 hours average bulb life.
- 250W Power rating
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Length
44.5mm
Reflector Dia
50.7mm
Product Range
-
Power Rating
250W
Lamp Base Type
GX5.3
Color Temperature Typ
3400K
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092