Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-01-01-9-DYCLEAN-S
Order Code1521237
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 15.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-01-01-9-DYCLEAN-S
Order Code1521237
Technical Datasheet
Safety CategoryClass 100
Glove StyleFull
Glove SizeS
Glove ColourWhite
Glove MaterialPVC (Polyvinylchloride)
Product Range-
Gender-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DYC200-01-01-9-DYCLEAN-S is a small size Gloves made of high quality vinyl. It is applicable in cleanrooms for microelectronics and process without the risk of contamination. It has no powder/particles contaminates in the surface, hence little particulate debris in the cleanroom. It provides a relaxed, comfortable fit and softness along with sensitivity and dexterity to handle delicate product.
- Low ionic contamination
- Prevent static build-up and inherently antistatic
- Ambidextrous design makes the issuing of gloves to the production floor easier
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Medical, Industrial
Technical Specifications
Safety Category
Class 100
Glove Size
S
Glove Material
PVC (Polyvinylchloride)
Gender
-
Glove Style
Full
Glove Colour
White
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793786