Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDYC110-03-68MM-1131SSP-FOAM.
Order Code1743595
Technical Datasheet
131 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
360+ | CHF 23.360 |
Price for:Pack of 100
Minimum: 360
Multiple: 360
CHF 8,409.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC110-03-68MM-1131SSP-FOAM.
Order Code1743595
Technical Datasheet
Tip MaterialPolyester Foam
Swab Tip Size13mm x 3mm x 2.8mm
Handle Length65mm
Handle MaterialPP (Polypropylene)
Product Range-
Technical Specifications
Tip Material
Polyester Foam
Handle Length
65mm
Product Range
-
Swab Tip Size
13mm x 3mm x 2.8mm
Handle Material
PP (Polypropylene)
Technical Docs (1)
Alternatives for DYC110-03-68MM-1131SSP-FOAM.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752