25,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.582 |
10+ | CHF 0.460 |
25+ | CHF 0.397 |
50+ | CHF 0.365 |
100+ | CHF 0.336 |
Product Information
Product Overview
DH-023 D Sub screw-lock is designed for secure and efficient fastening in electronic applications. With a compact 1.9mm nut, this screw-lock ensures a snug and reliable connection, contributing to the overall stability of your electronic assemblies. Boasting a size of 7.9mm and adhering to the 4-40 UNC thread standard, this component is engineered with precision to facilitate easy installation and removal. Experience the convenience of a robust and durable fastening solution, tailored for D Sub connectors. The 4-40 UNC threading ensures compatibility with industry standards, while the 1.9mm nut adds a fine-tuned level of control for achieving optimal tightness.
- Screw is made of brass with nickel plating
- Nut is made of steel with nickel plating
- Flat washer is made of steel with nickel plating
- Split washer is made of steel with nickel plating
Contents
Two 12.7mm screws (4-40 UNC), Two 1.9mm nuts, Two flat washers, Two split washers.
Technical Specifications
Multicomp Pro Screw
-
-
7.9mm
4-40 UNC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DH-023
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate