Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.805 |
| 15+ | CHF 0.743 |
| 100+ | CHF 0.703 |
| 500+ | CHF 0.523 |
| 1000+ | CHF 0.496 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR-MS-3
Order Code1440004
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialRubber with Plastic Insert
Knob / Dial StyleRound with Indicator Line
Knob Diameter12mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Manufactured from rubber with a plastic insert
- Soft textured finish
- Blue coloured pointer
- 18 teeth shaft
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Rubber with Plastic Insert
Knob Diameter
12mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002