Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.683 |
15+ | CHF 0.631 |
100+ | CHF 0.596 |
500+ | CHF 0.444 |
1000+ | CHF 0.419 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-WB-D-4
Order Code1440001
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound with Indicator Line
Knob Diameter17mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CP-WB-D-4 is a green/black push-on D-shaft Round Knob with indicator line. It is made of ABS (acrylonitrile butadiene styrene).
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shaft Type
D Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
17mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002