Print Page
Image is for illustrative purposes only. Please refer to product description.
1,643 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.360 |
10+ | CHF 1.160 |
25+ | CHF 0.904 |
50+ | CHF 0.740 |
100+ | CHF 0.678 |
500+ | CHF 0.626 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300CTP + SPC125
Order Code1175504
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColourTransparent
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300CTP + SPC125 is a Clear Transparent Lens Mount for 3 and 5mm LEDs with spacer. It produces up to 180° of viewing angle using standard 3 and 5mm LEDs. CLIPLITE utilizes straighten lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. Standard or low profile, requires no assembly tools, just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polycarbonate lens, nylon spacer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
Lens Type
-
LED Lens Colour
Transparent
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLB300CTP + SPC125
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454