Print Page
Image is for illustrative purposes only. Please refer to product description.
17,660 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.460 |
12+ | CHF 1.290 |
100+ | CHF 1.170 |
500+ | CHF 0.997 |
1000+ | CHF 0.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCF-P1-6-S (6.4) E
Order Code1440014
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialPlastic
Knob / Dial StylePointer with Indicator Line
Knob Diameter19mm
Product Range-
Product Overview
CF-P1-6-S(6.4)E is a high-quality pointer knob designed for precise control in electronic and mechanical applications. It fits a 6.4mm shaft, providing a secure and comfortable grip for adjustments in audio equipment, instrumentation, and control panels.
- Fits 6.4mm shaft for a secure connection
- Pointer design for precise adjustments
- Durable construction ensures long-term reliability
- Ergonomic grip for comfortable use
- Ideal for audio, instrumentation, and control applications
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
19mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.4mm
Knob / Dial Style
Pointer with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004