Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0064
Order Code1559175
Technical Datasheet
Connector to ConnectorModular Plug to Modular Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
Modular Plug to Modular Plug
Cable Length - Metric
7.6m
Product Range
-
Cable Length - Imperial
25ft
Jacket Colour
Beige
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134