Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.150 |
15+ | CHF 2.010 |
50+ | CHF 1.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No83-17540
Order Code2674868
Technical Datasheet
For Use WithRaspberry Pi 3, 2 and B+ Development Boards
External Height25.4mm
External Width63.5mm
External Depth88.9mm
Enclosure MaterialPolycarbonate
Enclosure / Case MaterialPolycarbonate
Body ColourTransparent
SVHCNo SVHC (17-Dec-2015)
Alternatives for 83-17540
1 Product Found
Product Overview
Clear enclosure for Raspberry Pi 3, 2 and B+. All ports can be easily accessed and there is even a GPIO cable pass-through for prototyping.
- Made of strong, transparent polycarbonate
- Compatible with Raspberry Pi camera V1 and V2 (standard and NOIR)
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Raspberry Pi 3, 2 and B+ Development Boards
External Width
63.5mm
Enclosure Material
Polycarbonate
Body Colour
Transparent
External Height
25.4mm
External Depth
88.9mm
Enclosure / Case Material
Polycarbonate
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454