Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.670 |
10+ | CHF 33.180 |
25+ | CHF 31.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-194S R
Order Code3794424
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max90°C
Contact Rating20A at 250VAC
Contact OperationNormally Open, Normally Closed
Thermostat MountingPanel
Approvals & Standards-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
90°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
-
SVHC
To Be Advised
Operating Temperature Min
0°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075