Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 41.830 |
| 10+ | CHF 38.440 |
| 25+ | CHF 35.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-194S R-C
Order Code3794425
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max90°C
Contact Rating20A at 250VAC
Contact OperationNormally Open, Normally Closed
Thermostat MountingPanel
Approvals & Standards-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
90°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
-
SVHC
To Be Advised
Operating Temperature Min
0°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075