Print Page
Image is for illustrative purposes only. Please refer to product description.
3,194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.080 |
10+ | CHF 2.910 |
100+ | CHF 2.260 |
500+ | CHF 1.700 |
1000+ | CHF 1.270 |
5000+ | CHF 1.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP141
Order Code9294279
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd125W
DC Collector Current10A
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TIP141 is a Darlington Transistor, designed for use in general-purpose amplifier and low speed switching applications. Collector-emitter sustaining voltage at 80V and power dissipation at 125W.
- Monolithic construction with built-in base-emitter shunt resistor
- 0.55µs Rise time
- 2.5µs Fall time
- 1°C/W Junction-to-case thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
125W
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability