Print Page
Image is for illustrative purposes only. Please refer to product description.
4,630 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.290 |
| 10+ | CHF 1.020 |
| 100+ | CHF 0.733 |
| 500+ | CHF 0.513 |
| 1000+ | CHF 0.366 |
| 5000+ | CHF 0.321 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP107
Order Code1574338
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd80W
Continuous Collector Current8A
Power Dissipation80W
DC Collector Current8A
RF Transistor CaseTO-220
Transistor Case StyleTO-220
No. of Pins3Pins
DC Current Gain hFE200hFE
Transition Frequency-
Transistor MountingThrough Hole
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The TIP107 is a PNP power Darlington Transistor designed for linear and switching applications.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
8A
DC Collector Current
8A
Transistor Case Style
TO-220
DC Current Gain hFE
200hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation Pd
80W
Power Dissipation
80W
RF Transistor Case
TO-220
No. of Pins
3Pins
Transition Frequency
-
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for TIP107
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002