Print Page
Image is for illustrative purposes only. Please refer to product description.
1,749 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.690 |
| 50+ | CHF 1.200 |
| 100+ | CHF 1.070 |
| 250+ | CHF 0.936 |
| 500+ | CHF 0.903 |
| 1000+ | CHF 0.871 |
| 5000+ | CHF 0.838 |
| 10000+ | CHF 0.821 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-07010
Order Code9265830
Technical Datasheet
Inductance1mH
DC Current Rating700mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
Product Range
-
DC Current Rating
700mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SU9V-07010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002