Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-012-2025-CLR
Order Code1296115
Product RangeSST Series
Technical Datasheet
108 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 221.380 |
| 10+ | CHF 199.060 |
| 25+ | CHF 178.600 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CHF 221.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-012-2025-CLR
Order Code1296115
Product RangeSST Series
Technical Datasheet
Shrink Ratio1.67:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.776mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.115"
I.D. Recovered Max - Metric2.921mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeSST Series
Technical Specifications
Shrink Ratio
1.67:1
I.D. Supplied - Metric
4.776mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.115"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
609.6mm
I.D. Recovered Max - Metric
2.921mm
Product Range
SST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385787