Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSSM-003
Order Code1735370
Product RangeSSM Series
Technical Datasheet
1,537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.897 |
15+ | CHF 0.828 |
100+ | CHF 0.783 |
500+ | CHF 0.535 |
1000+ | CHF 0.508 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSSM-003
Order Code1735370
Product RangeSSM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30VDC
Product RangeSSM Series
Contact Voltage AC Nom-
Operating Force Max120gf
SVHCTo Be Advised
Product Overview
The SSM-003 is a single-pole double-throw (SPDT) Micro Switch with PBT metal lever and silver alloy contacts. This SSM series snap action switch features silver-plated brass terminals, POM actuator, PBT housing and PBT cover.
- 100mΩ Maximum initial contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 500VAC for 1 minute Dielectric strength
- 100000 cycles Minimum switch life
- -15 to 70°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
SSM Series
Operating Force Max
120gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SSM-003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003