Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23059
Order Code1546288
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.680 |
| 10+ | CHF 22.570 |
| 100+ | CHF 21.750 |
| 250+ | CHF 20.120 |
| 500+ | CHF 19.810 |
| 1000+ | CHF 17.350 |
| 2500+ | CHF 14.910 |
| 5000+ | CHF 14.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23059
Order Code1546288
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter62.5µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
Technical Docs (2)
Alternatives for SPC23059
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988