Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23044
Order Code1546271
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 15.570 |
| 100+ | CHF 15.010 |
| 250+ | CHF 13.880 |
| 500+ | CHF 13.670 |
| 1000+ | CHF 11.980 |
| 2500+ | CHF 10.290 |
| 5000+ | CHF 9.860 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 155.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23044
Order Code1546271
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BLC
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric2m
Fibre Diameter9µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556