Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.600 |
5+ | CHF 53.900 |
10+ | CHF 46.720 |
25+ | CHF 41.210 |
100+ | CHF 36.650 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CHF 66.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20168
Order Code1258819
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter3.2mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.2mm
Length - Imperial
100ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339293
Product traceability