Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15560
Order Code2678581
Product RangeMP
Technical Datasheet
2,002 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.655 |
50+ | CHF 0.463 |
150+ | CHF 0.393 |
250+ | CHF 0.314 |
500+ | CHF 0.298 |
1500+ | CHF 0.282 |
2500+ | CHF 0.266 |
5000+ | CHF 0.254 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15560
Order Code2678581
Product RangeMP
Technical Datasheet
No. of Contacts6Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeMP
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCBoric acid (14-Jun-2023)
Product Overview
SPC15560 IC & component socket is a 6-contact DIP socket designed to securely house integrated circuits (ICs) and components in electronic circuits. With a 2.54mm pitch and 7.62 mm row spacing, it ensures compatibility with standard dual in-line package (DIP) ICs. Made with beryllium copper contacts, this socket offers exceptional conductivity and durability, making it ideal for use in prototyping, repairs, or permanent installations.
- 6 contacts provide secure connections for ICs with 6 pins
- 2.54mm pitch ensures compatibility with a variety of DIP ICs and components
- 7.62mm row spacing supports standard DIP configurations for seamless PCB integration
- Beryllium copper contacts offer superior conductivity and resilience for long-lasting performance
- Multipurpose (MP) design suits applications from prototyping to industrial use
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
MP
Contact Material
Beryllium Copper
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672