Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-12
Order Code1936379
Product RangeMulticomp Pro SP1
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 437.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 437.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-12
Order Code1936379
Product RangeMulticomp Pro SP1
Technical Datasheet
Supply Voltage DC Min0V
Supply Voltage DC Max30V
Sensor HousingFlange Mount
No. of Pins4 Pin
Output Current-
Operating Magnetic Force Min15G
Product RangeMulticomp Pro SP1
SVHCLead (17-Jan-2023)
Product Overview
SP1-12 is a convenient and versatile compact device that offers a voltage divider output, making it easy to use for measuring distances up to 50 inches. Constructed from durable polycarbonate material, this rugged sensor is designed to fit into tight spaces and doesn’t require perfect alignment. Additionally, it comes with a stainless steel mounting bracket, allowing users to effortlessly position the sensor in any desired direction.
- Stroke range of 0 - 12.5inches
- Output signal is voltage divider with potentiometer
- Accuracy of ±0.25% and repeatability of ±0.05% in full stroke
- Input resistance of 10Kohm, ±10%
- Plastic hybrid precision potentiometer sensor
- 0.019inch dia, nylon-coated stainless steel measuring cable
- Robust polycarbonate enclosure material
- Wide operating temperature range of -40° to 70°C
- Enclosure Material: Polycarbonate
- Sensor: plastic-hybrid precision potentiometer
- Weight, max. (includes bracket): .4 lbs (.19 kg)
Applications
Industrial Automation, Robotics, Industrial, Aerospace, Medical
Contents
x1 Linear position transducer, 317mm.
Notes
IP50 and IP67 protection models.
Technical Specifications
Supply Voltage DC Min
0V
Sensor Housing
Flange Mount
Output Current
-
Product Range
Multicomp Pro SP1
Supply Voltage DC Max
30V
No. of Pins
4 Pin
Operating Magnetic Force Min
15G
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956