Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ48A-13-F
Order Code2306276
Product RangeSMBJ Series
Technical Datasheet
2,917 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CHF 312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ48A-13-F
Order Code2306276
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
48V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ48A-13-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269