Print Page
Image is for illustrative purposes only. Please refer to product description.
519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.170 |
10+ | CHF 0.923 |
25+ | CHF 0.797 |
50+ | CHF 0.729 |
100+ | CHF 0.673 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00801B201-G
Order Code2211808
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeSIM Socket
Insert & Eject Mechanism-
No. of Contacts8Contacts
Product Overview
The SIMMP-00801B201-G is a 8-pin SMT mounting system Micro SIM Cover Connector with gold contact plating, surface mount right angle contact termination and a LCP housing.
- 1A at 50VAC Current
- 1000MΩ/500VDC Insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
-
Connector Type
SIM Socket
No. of Contacts
8Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002585