Print Page
Image is for illustrative purposes only. Please refer to product description.
822 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.220 |
10+ | CHF 0.968 |
25+ | CHF 0.832 |
50+ | CHF 0.702 |
100+ | CHF 0.647 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00801B000-G
Order Code2211803
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject Mechanism-
Connector TypeSIM Socket
No. of Contacts8Contacts
Product Overview
The SIMMP-00801B000-G is an 8-pin SMT mounting system Mini SIM Connector with friction technology contact principle and shaft up/down/horizontal operating position. It has gold contact plating with surface mount right angle contact termination and thermoplastic insulation.
- 50mΩ Contact resistance (typical)
- 100mΩ Contact resistance (maximum)
- 5000 Cycles durability (minimum)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Memory / Card Type
Mini SIM
Connector Type
SIM Socket
Insert & Eject Mechanism
-
No. of Contacts
8Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability