Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRS1GL
Order Code4058954
Product RangeMulticomp Pro Rectifier Diodes
Technical Datasheet
12,169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.0925 |
10+ | CHF 0.074 |
100+ | CHF 0.0529 |
500+ | CHF 0.037 |
1000+ | CHF 0.0264 |
5000+ | CHF 0.0231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRS1GL
Order Code4058954
Product RangeMulticomp Pro Rectifier Diodes
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Product RangeMulticomp Pro Rectifier Diodes
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
This is a 1A superfast surface mount rectifier in a Low profile Package Sub-SMA. This rectifier is designed for Switching mode converters and inverters, DC-to-DC converters. To avoid installation errors, the cathode color band indicates the polarity. Ideal for automated placement.
- Fast switching for high efficiency
- Low reverse leakage current
- High current capability
- Low forward voltage drop
- Low cost
- Meet UL flammability classification 94V-0
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, Computers & Computer Peripherals, HVAC, Industrial Automation Control
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
25A
Diode Case Style
SOD-123FL
Product Range
Multicomp Pro Rectifier Diodes
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability