Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.030 |
5+ | CHF 72.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 76.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG59 LSZH
Order Code3407389
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6.15mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6