Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
2 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.350 |
Price for:1 Metre
Minimum: 1
Multiple: 1
CHF 1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58
Order Code3407407
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product Range-
SVHCTo Be Advised
Product Overview
RG58 coaxial cable is a high-performance cable designed for reliable RF signal transmission with a characteristic impedance of 50 ohm, this cable is available per metre, providing flexible lengths for customized installations in telecommunications, networking, and various radio frequency applications.
- 50 ohm impedance: optimized for consistent, low-loss RF signal transmission
- Per metre availability: offers custom length options to suit diverse installation needs
- Standard RG58 construction: known for its reliable performance in various high-frequency application
- Durable insulation: protects against environmental factors and maintains signal integrity
- Versatile application: ideal for radio communications, networking, and other RF systems
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
LSZH
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042