Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFLPF10050G9D0T
Order Code3929158
Product RangeRFLPF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.155 |
| 100+ | CHF 0.126 |
| 500+ | CHF 0.103 |
| 1000+ | CHF 0.094 |
| 2000+ | CHF 0.0876 |
| 4000+ | CHF 0.0821 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFLPF10050G9D0T
Order Code3929158
Product RangeRFLPF Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Pass Band Frequency824MHz to 915MHz
RF Filter ApplicationsGSM
Filter Case Style0402 [1005 Metric]
Product RangeRFLPF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
824MHz to 915MHz
Filter Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
No. of Pins
4Pins
RF Filter Applications
GSM
Product Range
RFLPF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability