Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-608D1-02-BB-5A
Order Code1634620
Product RangeR13 Series
Technical Datasheet
894 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.570 |
10+ | CHF 2.930 |
50+ | CHF 2.720 |
150+ | CHF 2.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-608D1-02-BB-5A
Order Code1634620
Product RangeR13 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product RangeR13 Series
Contact Current Max16A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (17-Dec-2014)
Product Overview
- SPDT 3P ON-OFF-ON panel mount slide switch
- Voltage breakdown of 1500V AC 1 minute
- Min insulation resistance of 500VDC 100Mohm
- Operation temperature range -20°C to +85°C
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
16A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Switch Operation
On-Off-On
Product Range
R13 Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Alternatives for R13-608D1-02-BB-5A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability