Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-24BL-05-BB
Order Code1634694
Product RangeR13-24
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-24BL-05-BB
Order Code1634694
Product RangeR13-24
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13-24
Contact Voltage AC Nom125V
Contact Current Max3A
Product Overview
The R13-24BL-05-BB is a single-pole single-throw (SPST) momentary Pushbutton Switch with solder terminals, ON-OFF function and NC contact. The R13-24 series has black button and black PBT housing.
- Two pin momentary action
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black ABS button with Ø10 x 8.5mm size and black PBT housing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Product Range
R13-24
Contact Current Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003924
Product traceability