Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-P31G7210100C
Order Code1699250
Technical Datasheet
Connector Type AU.FL Right Angle Plug
Connector to Connector90° U.FL Plug to FME Plug
Coaxial Cable Type1.37mm
Connector Type BFME Plug
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
Product Overview
The R-P31G7210100C is a 100mm black RF Coaxial Cable Assembly with UFL right angle plug to FME bulkhead plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
- 500Vrms Maximum working voltage
- 1500Vrms Minimum dielectric withstanding voltage
- 500MΩ Minimum insulator resistance
Applications
RF Communications
Technical Specifications
Connector Type A
U.FL Right Angle Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
90° U.FL Plug to FME Plug
Connector Type B
FME Plug
Cable Length - Imperial
3.9"
Jacket Colour
Black
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08