Print Page
Image is for illustrative purposes only. Please refer to product description.
12,236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.590 |
10+ | CHF 2.970 |
25+ | CHF 2.440 |
50+ | CHF 2.070 |
100+ | CHF 1.800 |
250+ | CHF 1.590 |
500+ | CHF 1.560 |
1000+ | CHF 1.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03463
Order Code1791756
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
The PSG03463 is a 5-pin DIN Socket with silver-plated contacts, solder contact termination, PBT + 30% G black housing/cover, silver-plated 0.2T phosphor bronze earth terminal and silver-plated 0.7T brass terminal. This DIN socket is ideal for PCB mounting.
- 2A/12VDC and 1A/100VAC Voltage ratings
- 100MΩ at 500VAC Insulation resistance
- Black colour
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007