Print Page
Image is for illustrative purposes only. Please refer to product description.
437 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
200+ | CHF 0.809 |
Price for:Each
Minimum: 200
Multiple: 200
CHF 161.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01742
Order Code2782229
Technical Datasheet
No. of Contacts-
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body Material-
Connector ColourBlack
Outside Diameter-
External Diameter-
Product Range-
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
Black
External Diameter
-
Gender
Socket
Connector Body Material
-
Outside Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983