Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9061-905
Order Code1734681
Product RangePSF103-90xx Series
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.770 |
10+ | CHF 38.860 |
25+ | CHF 36.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9061-905
Order Code1734681
Product RangePSF103-90xx Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/8"-27 NPT
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min4psi
Operating Pressure Max15psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4°C
Operating Temperature Max150°F
Product RangePSF103-90xx Series
SVHCTo Be Advised
Product Overview
The PSF103-9061-905 is a 4 to 15PSI high current Pressure Switch with polycarbonate case, polyurethane diaphragm and SPDT silver contacts. The pressure switch features field adjustable pressure set point from 3-inch H₂O to 60PSI, small size and lightweight.
- Controllable hysteresis (dead band)
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
15psi
Contact Configuration
SPDT
Electrical Connection
Quick Connect
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
4°C
Product Range
PSF103-90xx Series
Pressure Port Type
1/8"-27 NPT
Operating Pressure Min
4psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
15A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PSF103-9061-905
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02