Print Page
Image is for illustrative purposes only. Please refer to product description.
4,338 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.880 |
5+ | CHF 4.300 |
10+ | CHF 3.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009282
Order Code2070346
Technical Datasheet
Connector Type ARJ12 Plug
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Imperial32.8ft
Connector Type BRJ12 6P6C
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PS11461 is a 10m fax/modem Line Cord with RJ12 plug to RJ12 6P6C connectors, 6-postion, 6-conductor.
- Cable Length: 10m/32.8ft
- Connector Type A: RJ12 Plug
- Connector Type B: RJ12 Plug
- Cable Wiring: (7×0. 1Cu)×6C
- Outer Diameter: 6.8×2.4mm ±0.2mm
- Jacket Material: PVC
- Cable Colour: Black
- Connector Insulation: Clear Polyester
- Connector Contact: Brass, Gold Plated
- Conductive Resistance: 3Ω
- Insulation Resistance: 5MΩ Min.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector Type A
RJ12 Plug
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ12 Plug to RJ12 Plug
Connector Type B
RJ12 6P6C
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196859